357-016-422-258

Heilind Number:EDA357-016-422-258
Manufacturer:EDAC
Manufacturer Number:357-016-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-422-258

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a 5A amperage rating and copper alloy contacts, it guarantees optimal conductivity. Featuring two rows of 16 positions each, with a .156-inch pitch and .2-inch row spacing, it allows for high-density integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in diverse environments. Trust in the quality and performance of this essential component for your electronic projects.