357-016-422-268

Heilind Number:EDA357-016-422-268
Manufacturer:EDAC
Manufacturer Number:357-016-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-422-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-016-422-268). Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5A of power, it offers reliable and efficient connectivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, while the straight mount orientation facilitates seamless assembly. With 16 positions available, this connector provides ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component for your board-to-board connections, guaranteeing optimal performance and longevity. Explore our full range of connectors for all your PCB needs.