357-016-422-278

Heilind Number:EDA357-016-422-278
Manufacturer:EDAC
Manufacturer Number:357-016-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-422-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black hue and is meticulously engineered for optimal functionality. Its UL 94V-0 Thermoplastic Polyester housing material ensures unrivaled safety and reliability, even in the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector offers exceptional conductivity. The .156-inch pitch and .2-inch row spacing, along with 16 positions, provide ample room for secure and efficient connections. Whether used in telecommunications, industrial machinery, or consumer electronics, this connector guarantees performance excellence. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this Card Edge Connector to deliver seamless connectivity in any application, setting a new standard for reliability and performance in PCB connections.