357-016-424-201

Heilind Number:EDA357-016-424-201
Manufacturer:EDAC
Manufacturer Number:357-016-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-424-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in demanding environments. With two rows of precision-engineered copper alloy contacts, each offering a current rating of 5 A, this connector provides reliable power and signal transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate 16 positions, allowing for efficient and compact PCB layouts. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Trust in this connector to deliver exceptional connectivity in your next electronic design project.