357-016-424-202

Heilind Number:EDA357-016-424-202
Manufacturer:EDAC
Manufacturer Number:357-016-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-424-202

Detailed Description

Introducing our 357-016-424-202 Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections. Designed with precision and durability in mind, this connector features a black UL 94V-0 thermoplastic polyester housing that ensures optimal performance even in harsh environments. Its copper alloy contacts guarantee efficient power transmission, with a high amperage rating of 5 A. With two rows of 16 positions each, and a pitch of .156 inches, this connector offers seamless connectivity for your PCB assembly needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into any project. Trust in the quality and functionality of our Card Edge Connector for your next electronic design.