357-016-424-203

Heilind Number:EDA357-016-424-203
Manufacturer:EDAC
Manufacturer Number:357-016-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-424-203

Detailed Description

Introducing the 357-016-424-203 Card Edge Connector, a sleek and versatile solution for seamless PCB connectivity. Designed in a striking black hue, this connector is not only visually appealing but also highly functional, boasting a 5A amperage capacity. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees the utmost safety and durability. With two rows of Copper Alloy contacts, offering a total of 16 positions at a pitch of .156 inches, this connector ensures reliable and efficient signal transmission. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Explore our range of connectors and elevate your PCB assembly experience with this cutting-edge Card Edge Connector.