357-016-424-204

Heilind Number:EDA357-016-424-204
Manufacturer:EDAC
Manufacturer Number:357-016-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-424-204

Detailed Description

Introducing our Card Edge Connector, a versatile and essential component for seamless PCB connectivity. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 16 positions each, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its black color and straight mount orientation make it easy to integrate into your PCB layout. Trust in the quality and performance of this connector for all your board-to-board connection needs.