357-016-424-207

Heilind Number:EDA357-016-424-207
Manufacturer:EDAC
Manufacturer Number:357-016-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-424-207

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-016-424-207, designed for seamless board-to-board PCB connectivity in demanding industrial environments. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance under extreme conditions with an operating temperature range of -40 to 105 °C. Its dual-row configuration with 16 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for optimal signal transmission, the Copper Alloy contacts deliver superior conductivity. With a 5A amperage rating, this connector is suitable for power and data applications. The sleek black housing not only adds a touch of sophistication but also meets stringent industry standards for safety and performance. Whether you're designing telecommunications equipment, industrial machinery, or consumer electronics, trust our Card Edge Connector to provide secure and efficient connectivity. Elevate your PCB design with this essential component, available now in our comprehensive range of connectors.