357-016-424-208

Heilind Number:EDA357-016-424-208
Manufacturer:EDAC
Manufacturer Number:357-016-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-424-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered for optimal conductivity and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 16 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your electronic systems with our Card Edge Connector and experience enhanced performance.