357-016-424-212

Heilind Number:EDA357-016-424-212
Manufacturer:EDAC
Manufacturer Number:357-016-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-424-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates secure and efficient board-to-board connections. Boasting 16 positions and a 5A amperage rating, it offers ample functionality for a variety of applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in both extreme cold and hot conditions. Trust in the quality and versatility of our Card Edge Connector for your connectivity needs.