357-016-424-258

Heilind Number:EDA357-016-424-258
Manufacturer:EDAC
Manufacturer Number:357-016-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-424-258

Detailed Description

Introducing our 357-016-424-258 Card Edge Connector, the essential component for seamless board-to-board connectivity in your electronic devices. Designed with precision and durability in mind, this connector boasts a sleek black finish and is engineered to deliver optimal performance in any application. With a 5A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission while meeting stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts, each with 16 positions and a .156" pitch, it allows for efficient data transfer with minimal signal loss. Its straight mount orientation and .2" row spacing offer easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures reliable operation in diverse environments. Trust in the 357-016-424-258 Card Edge Connector for unparalleled connectivity in your electronic designs.