357-016-424-268

Heilind Number:EDA357-016-424-268
Manufacturer:EDAC
Manufacturer Number:357-016-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-424-268

Detailed Description

Introducing our Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance in any application. With two rows of contacts plated with high-quality Copper Alloy, and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and compact size make it easy to integrate into your PCB design. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial environments. Trust in our Card Edge Connector for seamless connectivity and lasting quality.