357-016-424-278

Heilind Number:EDA357-016-424-278
Manufacturer:EDAC
Manufacturer Number:357-016-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-424-278

Detailed Description

Upgrade your PCB connections with our 357-016-424-278 Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, each with a pitch of .156 inches, you can achieve reliable power and data transmission. Offering 16 positions, this connector is perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make installation and use a breeze, even in harsh environments. Trust in the performance and longevity of our Card Edge Connector for all your connectivity needs.