357-016-425-101

Heilind Number:EDA357-016-425-101
Manufacturer:EDAC
Manufacturer Number:357-016-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-425-101

Detailed Description

Introducing our 357-016-425-101 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row configuration and a pitch of .156 inches, it offers easy and efficient assembly. The copper alloy contacts provide excellent conductivity, supporting an amperage of 5A. Featuring 16 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Trust in the quality and performance of this Card Edge Connector for your PCB connectivity needs.