357-016-425-102

Heilind Number:EDA357-016-425-102
Manufacturer:EDAC
Manufacturer Number:357-016-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-425-102

Detailed Description

Introducing our 357-016-425-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector not only offers superior strength and heat resistance, but also adds a touch of sophistication to your electronic assembly. With a single row design, it features 16 copper alloy contact positions, each capable of carrying up to 5A of current. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it an essential component for any project requiring secure and efficient PCB connections. Trust in the quality and performance of our Card Edge Connector to take your electronic designs to the next level.