357-016-425-103

Heilind Number:EDA357-016-425-103
Manufacturer:EDAC
Manufacturer Number:357-016-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-425-103

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Crafted with precision, this connector features 16 positions in a single row, providing seamless integration for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and reliability in any application. Each contact is constructed with Copper Alloy, guaranteeing efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're designing consumer electronics or industrial machinery, trust in the quality and performance of our Card Edge Connector to elevate your projects.