357-016-425-104

Heilind Number:EDA357-016-425-104
Manufacturer:EDAC
Manufacturer Number:357-016-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-425-104

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-016-425-104. Designed for seamless board-to-board PCB connections, this connector ensures reliable power transfer with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With a single row configuration and 16 positions, it offers efficient connectivity for your electronic devices. The contact material, made from Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the 357-016-425-104 for superior performance and longevity.