357-016-425-112

Heilind Number:EDA357-016-425-112
Manufacturer:EDAC
Manufacturer Number:357-016-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-425-112

Detailed Description

Introducing our high-quality Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design, it offers streamlined installation and optimal space utilization. The 16 copper alloy contact positions, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient signal transmission. Rated for 5A of current, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.