357-016-425-158

Heilind Number:EDA357-016-425-158
Manufacturer:EDAC
Manufacturer Number:357-016-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-425-158

Detailed Description

Experience seamless connectivity with our 357-016-425-158 Card Edge Connector. Designed for optimal performance, this connector features 16 positions in a single row with a pitch of .156 inches, ensuring precise alignment on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity, even in demanding applications. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Its straight mount orientation and .2-inch row spacing make installation a breeze. Whether you're designing a new product or upgrading existing systems, trust in the quality and performance of our Card Edge Connector.