357-016-425-178

Heilind Number:EDA357-016-425-178
Manufacturer:EDAC
Manufacturer Number:357-016-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-425-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 16 positions, it offers ample connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, it provides efficient board-to-board connection. Its straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its 5A amperage rating and experience seamless and secure PCB connectivity like never before. Elevate your electronic projects with this essential component.