357-016-427-101

Heilind Number:EDA357-016-427-101
Manufacturer:EDAC
Manufacturer Number:357-016-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-427-101

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and a pitch of .156 inches, it offers 16 positions for secure and efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and reliability of our Card Edge Connector to keep your systems running smoothly.