357-016-427-102

Heilind Number:EDA357-016-427-102
Manufacturer:EDAC
Manufacturer Number:357-016-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-427-102

Detailed Description

Introducing our 357-016-427-102 Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row design and 16 positions, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Designed for straight mount orientation, this connector is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB connectivity experience.