357-016-427-103

Heilind Number:EDA357-016-427-103
Manufacturer:EDAC
Manufacturer Number:357-016-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-427-103

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for reliability and efficiency, this connector features a single row with 16 positions, ensuring optimal performance in various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and robust conductivity. The pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Trust in its black color for easy identification and seamless integration into your system. Upgrade your connectivity solutions with our high-quality Card Edge Connector.