357-016-427-104

Heilind Number:EDA357-016-427-104
Manufacturer:EDAC
Manufacturer Number:357-016-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-427-104

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only ensures durability but also adds a touch of sophistication to your electronic assemblies. With a single row design and a pitch of .156 inches, it offers easy and secure connectivity for up to 16 positions. The contact material, made from copper alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its 5A amperage rating and robust construction to deliver consistent performance, making it an essential component in your PCB connectivity arsenal. Explore the future of connectivity with our Card Edge Connector.