357-016-427-107

Heilind Number:EDA357-016-427-107
Manufacturer:EDAC
Manufacturer Number:357-016-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-427-107

Detailed Description

Introducing the 357-016-427-107 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row configuration with 16 positions, offering reliable connectivity in even the most demanding applications. Constructed from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse environments. Its black color adds a touch of elegance to any PCB assembly. Trust in the 357-016-427-107 for efficient and secure card edge connections.