357-016-427-108

Heilind Number:EDA357-016-427-108
Manufacturer:EDAC
Manufacturer Number:357-016-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-427-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver seamless connectivity in a wide range of electronic devices. Crafted with precision and durability in mind, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and 16 positions, it offers ample connectivity options for your PCB designs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Engineered for versatility, this connector features a straight mount orientation, making it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a variety of applications. Trust in the quality and performance of our Card Edge Connector to power your electronic innovations.