357-016-427-112

Heilind Number:EDA357-016-427-112
Manufacturer:EDAC
Manufacturer Number:357-016-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-427-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-016-427-112. This sleek and reliable connector, featuring a striking Black color, is designed to streamline your electronic assembly process. With a high amperage rating of 5 A and durable housing material composed of UL 94V-0 Thermoplastic Polyester, it ensures optimal performance and safety. The single row configuration with 16 positions offers seamless board-to-board connectivity, while the copper alloy contact material guarantees efficient signal transmission. Thanks to a pitch of .156 in and row spacing of .2 in, installation is a breeze. Whether you need a straight or right-angle mount, this connector accommodates with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronics projects with this essential component, available in our extensive catalog of high-quality connectors.