357-016-427-158

Heilind Number:EDA357-016-427-158
Manufacturer:EDAC
Manufacturer Number:357-016-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-427-158

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and 16 positions, it provides ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer easy installation. Designed for straight mount orientation, this connector is a versatile solution for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh conditions with ease. Trust in the quality and performance of this essential component for your PCB connectivity needs.