357-016-427-178

Heilind Number:EDA357-016-427-178
Manufacturer:EDAC
Manufacturer Number:357-016-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-427-178

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-016-427-178. Designed for seamless board-to-board PCB connectivity, this sleek black connector offers unparalleled durability and reliability. With a compact single-row design and 16 positions, it provides ample connectivity in a space-saving form factor. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures superior conductivity and resistance to high temperatures, making it ideal for a wide range of applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for 5A of amperage and operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in even the most demanding environments. Trust in the 357-016-427-178 for seamless, reliable connectivity in your next PCB project.