357-016-431-101

Heilind Number:EDA357-016-431-101
Manufacturer:EDAC
Manufacturer Number:357-016-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-431-101

Detailed Description

Introducing our 357-016-431-101 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. With a single row design and 16 positions, it offers ample connectivity for your needs. The contact material, Copper Alloy, guarantees optimal signal transmission efficiency. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and precise installation on your PCB. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in the 357-016-431-101 for high-performance connectivity in your electronic projects.