357-016-431-102

Heilind Number:EDA357-016-431-102
Manufacturer:EDAC
Manufacturer Number:357-016-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-431-102

Detailed Description

Introducing our 357-016-431-102 Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. This sleek black connector boasts a sleek design, perfect for streamlined electronic assemblies. Engineered for reliability, it features a UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in demanding environments. With a single row configuration and 16 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in the 357-016-431-102 for secure, durable, and high-speed connections in your PCB designs.