357-016-431-107

Heilind Number:EDA357-016-431-107
Manufacturer:EDAC
Manufacturer Number:357-016-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-431-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, SKU 357-016-431-107. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire safety. With a single row configuration and 16 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your circuit board setups with this essential component, available in our extensive line of connectors for seamless board-to-board integration.