357-016-431-112

Heilind Number:EDA357-016-431-112
Manufacturer:EDAC
Manufacturer Number:357-016-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-431-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demands of modern electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers exceptional durability but also ensures compliance with stringent safety standards. Its single row configuration, featuring 16 positions spaced at a pitch of .156 inches, guarantees seamless connectivity on PCBs. Crafted with precision, the contact material of Copper Alloy promises reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of industrial and commercial projects. Trust in the quality and performance of this Card Edge Connector to elevate your electronic designs to the next level.