357-016-431-158

Heilind Number:EDA357-016-431-158
Manufacturer:EDAC
Manufacturer Number:357-016-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-431-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-016-431-158). Designed for seamless integration onto PCBs, this black connector features a single row of 16 positions, perfect for transmitting data and power efficiently. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial and commercial applications. Upgrade your PCB assembly process with this essential component, guaranteed to meet your connectivity needs with ease.