357-016-431-178

Heilind Number:EDA357-016-431-178
Manufacturer:EDAC
Manufacturer Number:357-016-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-431-178

Detailed Description

Introducing our 357-016-431-178 Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for precision and performance, this connector features a single row with 16 positions, offering ample connectivity in a compact form. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and flame-retardant safety. Each contact is meticulously engineered from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further simplifies integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our Card Edge Connector for exceptional quality and performance in your electronic projects.