357-016-440-201

Heilind Number:EDA357-016-440-201
Manufacturer:EDAC
Manufacturer Number:357-016-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-440-201

Detailed Description

Introducing our 357-016-440-201 Card Edge Connector, the ultimate solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black design that not only looks sophisticated but also ensures reliable performance. With a 5A amperage rating, it can handle high-power applications with ease. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Its dual-row configuration, with 16 positions in total, allows for efficient data transfer. The copper alloy contact material and .156-inch pitch ensure optimal conductivity, while the .2-inch row spacing accommodates various PCB layouts. Designed for straight mounting orientation, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in the 357-016-440-201 to deliver unparalleled connectivity in your electronic projects.