357-016-440-202

Heilind Number:EDA357-016-440-202
Manufacturer:EDAC
Manufacturer Number:357-016-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-440-202

Detailed Description

Upgrade your PCB connections with our 357-016-440-202 Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts, each with 16 positions, you can seamlessly transfer data and power with a high amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in our product to deliver seamless board-to-board connections, meeting all your PCB connector needs.