357-016-440-203

Heilind Number:EDA357-016-440-203
Manufacturer:EDAC
Manufacturer Number:357-016-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-440-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-PCB connectivity in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. With a dual-row configuration and 16 positions, it offers ample connectivity options for your PCB assembly needs. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in both industrial and commercial settings. Trust in its robust construction and efficient straight mount orientation for secure and efficient connections every time. Upgrade your PCB assembly with our Black Card Edge Connector - the ultimate solution for your connectivity requirements.