357-016-440-204

Heilind Number:EDA357-016-440-204
Manufacturer:EDAC
Manufacturer Number:357-016-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-440-204

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 16 positions, it allows for seamless data transfer and power delivery. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 5A amperage capacity and superior construction to provide secure and efficient connections in your electronic devices. Elevate your PCB design with the performance and reliability of our Card Edge Connector.