357-016-440-207

Heilind Number:EDA357-016-440-207
Manufacturer:EDAC
Manufacturer Number:357-016-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-440-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless and reliable board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers precise and secure connectivity. The straight mount orientation and 16 positions provide versatility, while the wide operating temperature range of -40 to 105°C guarantees reliable function in various environments. Trust in this connector for efficient and effective electronic connections in your projects.