357-016-440-208

Heilind Number:EDA357-016-440-208
Manufacturer:EDAC
Manufacturer Number:357-016-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-440-208

Detailed Description

Introducing our 357-016-440-208 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding environments. With 16 positions spread across 2 rows, it offers ample connectivity for your PCB projects. The copper alloy contacts provide excellent conductivity while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in a wide variety of applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity experience.