357-016-440-212

Heilind Number:EDA357-016-440-212
Manufacturer:EDAC
Manufacturer Number:357-016-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-440-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in operation. With two rows of copper alloy contacts, it offers a high amperage rating of 5A, making it ideal for power-intensive applications. The 16-position connector has a pitch of .156 inches and row spacing of .2 inches, allowing for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our Card Edge Connector for efficient and dependable board-to-board connectivity in your electronic projects.