357-016-440-258

Heilind Number:EDA357-016-440-258
Manufacturer:EDAC
Manufacturer Number:357-016-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-440-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in your PCB assembly. Crafted with precision and durability in mind, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of Copper Alloy contacts providing a total of 16 positions, you can count on efficient signal transmission every time. The .156-inch pitch and .2-inch row spacing offer optimal compatibility, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and performance to elevate your electronic projects to the next level.