357-016-440-268

Heilind Number:EDA357-016-440-268
Manufacturer:EDAC
Manufacturer Number:357-016-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-440-268

Detailed Description

Introducing the 357-016-440-268 Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of high-quality copper alloy contacts, each with 16 positions, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on the board, while the straight mount orientation simplifies installation. Rated for an impressive 5A of current, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for both standard and demanding environments. Trust in the 357-016-440-268 for unparalleled connectivity performance in your next project. Upgrade your PCB connections today.