357-016-441-101

Heilind Number:EDA357-016-441-101
Manufacturer:EDAC
Manufacturer Number:357-016-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-441-101

Detailed Description

Elevate your PCB connectivity with our 357-016-441-101 Card Edge Connector. Designed for high performance and reliability, this black connector features a single row layout with 16 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for efficient power delivery, with a 5A amperage rating. Upgrade your connectivity solutions with this essential component, available now in our PCB Connectors collection.