357-016-441-102

Heilind Number:EDA357-016-441-102
Manufacturer:EDAC
Manufacturer Number:357-016-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-441-102

Detailed Description

Upgrade your PCB connections with our 357-016-441-102 Card Edge Connector. Designed for high performance and durability, this black connector features a single row configuration with 16 positions, ensuring seamless and reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in mounting. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees superior conductivity and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Trust in the quality and efficiency of this connector for all your board to board PCB connection needs.