357-016-441-103

Heilind Number:EDA357-016-441-103
Manufacturer:EDAC
Manufacturer Number:357-016-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-441-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-016-441-103). Featuring a sleek black design, this connector not only enhances the aesthetic of your setup but also ensures reliable power delivery with an amperage rating of 5A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and long-lasting performance. With 16 positions in a single row and a pitch of .156 inches, this connector offers seamless connectivity for your boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for efficient and secure board-to-board connections in your projects. Upgrade to the best with our Card Edge Connector.