357-016-441-104

Heilind Number:EDA357-016-441-104
Manufacturer:EDAC
Manufacturer Number:357-016-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-441-104

Detailed Description

Introducing our 357-016-441-104 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a striking black design, this connector not only stands out visually but also delivers exceptional performance. Engineered for durability, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring high-temperature resistance and fire safety. The copper alloy contact material guarantees optimal conductivity, while the 16 positions with a .156-inch pitch offer ample connectivity options. Whether for data transmission or power supply, this connector handles it all with ease, rated for 5A current. Its straight mount orientation and single-row configuration simplify installation, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB setup with our Card Edge Connector and experience seamless connectivity like never before.