357-016-441-107

Heilind Number:EDA357-016-441-107
Manufacturer:EDAC
Manufacturer Number:357-016-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-441-107

Detailed Description

Upgrade your PCB connectivity with our high-quality Card Edge Connector ( 357-016-441-107). Designed for optimal performance, this connector in sleek black features a single row layout with 16 positions, ensuring seamless connection for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it provides reliable conductivity, while the straight mount orientation simplifies installation. Trust in this connector for efficient data transmission and power delivery in your electronic designs. Explore our range of connectors in the PCB category for more essential components.