357-016-441-112

Heilind Number:EDA357-016-441-112
Manufacturer:EDAC
Manufacturer Number:357-016-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-441-112

Detailed Description

Experience seamless connectivity with our Card Edge Connector, perfect for your PCB assembly needs. Designed for reliability, this connector features a single row with 16 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Whether you're working on industrial machinery or consumer electronics, this black connector, rated for 5A, is a must-have for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.